Ansell HyFlex 11-928 Black Ansell INTERCEPT Technology (Liner) Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 348-647
- Mfr. Part No.:
- 11928090
- Manufacturer:
- Ansell
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 348-647
- Mfr. Part No.:
- 11928090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Ansell INTERCEPT Technology (Liner) | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Coating | Nitrile | |
| Series | HyFlex 11-928 | |
| Resistance Features | Abrasion Resistant, Oil Repellent | |
| Safety Standard | EN, EN 407 X1XXXX | |
| Standards/Approvals | ANSI/ISEA 105-2024, CE 0086 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 9 | ||
Material Ansell INTERCEPT Technology (Liner) | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Coating Nitrile | ||
Series HyFlex 11-928 | ||
Resistance Features Abrasion Resistant, Oil Repellent | ||
Safety Standard EN, EN 407 X1XXXX | ||
Standards/Approvals ANSI/ISEA 105-2024, CE 0086 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Safety Glove offer high grip performance, ensuring safer handling in dry to slightly oily applications. Their improved durability comes from a double-dipped nitrile coating enhanced with RIPEL Technology, which protects against oil and industrial fluid exposure while providing increased wear life. For added safety, these HyFlex gloves also offer Level 1 Contact Heat Protection, further enhancing workplace safety during use.
Good grip in dry and slightly oily conditions
Enhanced cut protection
Silicone and DMF free prevents metal contamination prior to painting
EN407 and EN388:2016 standardized
ANSI/ISEA 105-2024 compliant
Related links
- Ansell HyFlex 11-928 Black Ansell INTERCEPT Technology (Liner) Gloves Nitrile Coating
- Ansell HyFlex 11-928 Black Ansell INTERCEPT Technology (Liner) Gloves Nitrile Coating
- Ansell HyFlex 11-561 Blue Ansell INTERCEPT Technology (Liner) Work Gloves Nitrile Coating
- Ansell HyFlex 11-561 Blue Ansell INTERCEPT Technology (Liner) Gloves Nitrile Coating
- Ansell HyFlex 11-561 Blue Ansell INTERCEPT Technology (Liner) Work Gloves Nitrile Coating
- Ansell 11-561 Blue Ansell INTERCEPT Technology (Liner) Gloves Nitrile Coating
- Ansell 11-561 Blue Ansell INTERCEPT Technology (Liner) Gloves Nitrile Coating
- Ansell AlphaTec 58-735 Grey Ansell INTERCEPT Technology (Liner) Work Gloves Nitrile Coating
