Ansell 11-561 Blue Ansell INTERCEPT Technology (Liner) Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 284-2296
- Mfr. Part No.:
- 11561070
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€10.84
(exc. VAT)
€13.33
(inc. VAT)
- 216 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €10.84 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 284-2296
- Mfr. Part No.:
- 11561070
- Manufacturer:
- Ansell
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 7 | |
| Material | Ansell INTERCEPT Technology (Liner) | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | C | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Number of Gloves | 24 | |
| Safety Standard | ANSI, EN ISO | |
| Coating | Nitrile | |
| Series | 11-561 | |
| Standards/Approvals | EN ISO CUT C & ANSI/ISEA 105-2024 CUT A3 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| Better World Claim | Extended Product Life | |
| EN 511 Cold | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 7 | ||
Material Ansell INTERCEPT Technology (Liner) | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test C | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Number of Gloves 24 | ||
Safety Standard ANSI, EN ISO | ||
Coating Nitrile | ||
Series 11-561 | ||
Standards/Approvals EN ISO CUT C & ANSI/ISEA 105-2024 CUT A3 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
Better World Claim Extended Product Life | ||
EN 511 Cold No | ||
Better World Product Yes | ||
RoHS Status: Exempt
Ansell Gloves - 11561100
Features & Benefits
Applications
How does the anti-static feature benefit users in electrical applications?
What maintenance is required to ensure the longevity of these gloves?
Are these gloves suitable for use in food handling environments?
What types of handling tasks are best suited for these gloves?
Related links
- Ansell 11-561 Blue Ansell INTERCEPT Technology (Liner) Gloves Nitrile Coating
- Ansell HyFlex 11-561 Blue Ansell INTERCEPT Technology (Liner) Gloves Nitrile Coating
- Ansell HyFlex 11-561 Blue Ansell INTERCEPT Technology (Liner) Work Gloves Nitrile Coating
- Ansell HyFlex 11-561 Blue Ansell INTERCEPT Technology (Liner) Work Gloves Nitrile Coating
- Ansell HyFlex 11-928 Black Ansell INTERCEPT Technology (Liner) Gloves Nitrile Coating
- Ansell AlphaTec 58-735 Grey Ansell INTERCEPT Technology (Liner) Work Gloves Nitrile Coating
- Ansell HyFlex 11-928 Black Ansell INTERCEPT Technology (Liner) Gloves Nitrile Coating
- Ansell HyFlex 11-928 Black Ansell INTERCEPT Technology (Liner) Gloves Nitrile Coating
