Portwest CT45 - CT Cut D18 Nitrile Glove Black, Grey Elastane, Polyester Work Gloves, Size 2XL, Nitrile Foam Coating
- RS Stock No.:
- 361-514
- Mfr. Part No.:
- CT45G8RXXL
- Manufacturer:
- Portwest
Subtotal (1 pair)*
€11.62
(exc. VAT)
€14.29
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €11.62 |
*price indicative
- RS Stock No.:
- 361-514
- Mfr. Part No.:
- CT45G8RXXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Work Gloves | |
| Size | 2XL | |
| Material | Elastane, Polyester | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| Coating | Nitrile Foam | |
| Resistance Features | Cut Resistant | |
| Series | CT45 - CT Cut D18 Nitrile Glove | |
| Safety Standard | ANSI, EN, EN 407:2020 X1XXXX, EN ISO 21420:2020, ISEA | |
| Number of Gloves | 24 | |
| Standards/Approvals | ANSI/ISEA 105:2016 CUT Level (A4), EN 388:2016 + A1:2018 (4X42D), EN 407:2020 (X1XXXX), EN ISO 21420:2020, OEKO-TEX STANDARD 100 approved | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Work Gloves | ||
Size 2XL | ||
Material Elastane, Polyester | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
Coating Nitrile Foam | ||
Resistance Features Cut Resistant | ||
Series CT45 - CT Cut D18 Nitrile Glove | ||
Safety Standard ANSI, EN, EN 407:2020 X1XXXX, EN ISO 21420:2020, ISEA | ||
Number of Gloves 24 | ||
Standards/Approvals ANSI/ISEA 105:2016 CUT Level (A4), EN 388:2016 + A1:2018 (4X42D), EN 407:2020 (X1XXXX), EN ISO 21420:2020, OEKO-TEX STANDARD 100 approved | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest CT45 cut resistant glove offers exceptional cut level D protection without the use of glass or steel fibres. Coated with Nitrile foam the CT45 offers outstanding grip in wet and dry conditions. The 100% breathable seamless liner offers outstanding comfort for the wearer.
Free from glass and steel fibres
Nitrile foam coating for excellent grip in wet and dry conditions
Retains cut performance level for up to 10 washes
Related links
- Portwest CT45 - CT Cut D18 Nitrile Glove Black Polyester Work Gloves Nitrile Foam Coating
- Portwest A715 - Grip 15 Nitrile Impact Glove Black Elastane Size 2XL, Nitrile Foam Coating
- Portwest CT46 Black Elastic PVC Glove Nitrile Foam Coating
- Portwest A360 - Senti - Flex Glove Grey Size 2XL, Nitrile Foam Coating
- Portwest CT46 Black Elastic PVC Glove Nitrile Foam Coating
- Portwest CT46 Black Elastic PVC Glove Nitrile Foam Coating
- Portwest A674 - CS Cut F13 Leather Glove Black Elastane HPPE Nylon Work Gloves, Size 2XL
- Portwest CT45 Grey Size 8, Nitrile Foam Coating
