Portwest CT45 - CT Cut D18 Nitrile Glove Black, Grey Elastane, Polyester Work Gloves, Size XL, Nitrile Foam Coating
- RS Stock No.:
- 361-512
- Mfr. Part No.:
- CT45G8RXS
- Manufacturer:
- Portwest
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
€11.65
(exc. VAT)
€14.33
(inc. VAT)
- RS Stock No.:
- 361-512
- Mfr. Part No.:
- CT45G8RXS
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | XL | |
| Product Type | Work Gloves | |
| Material | Elastane, Polyester | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| Safety Standard | ANSI ISEA 105:2016, EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | |
| Resistance Features | Cut Resistant | |
| Coating | Nitrile Foam | |
| Number of Gloves | 24 | |
| Series | CT45 - CT Cut D18 Nitrile Glove | |
| Standards/Approvals | ANSI/ISEA 105:2016, EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size XL | ||
Product Type Work Gloves | ||
Material Elastane, Polyester | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
Safety Standard ANSI ISEA 105:2016, EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | ||
Resistance Features Cut Resistant | ||
Coating Nitrile Foam | ||
Number of Gloves 24 | ||
Series CT45 - CT Cut D18 Nitrile Glove | ||
Standards/Approvals ANSI/ISEA 105:2016, EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest CT45 cut resistant glove offers exceptional cut level D protection without the use of glass or steel fibres. Coated with Nitrile foam the CT45 offers outstanding grip in wet and dry conditions. The 100% breathable seamless liner offers outstanding comfort for the wearer.
Free from glass and steel fibres
Nitrile foam coating for excellent grip in wet and dry conditions
Retains cut performance level for up to 10 washes
Related links
- Portwest CT45 - CT Cut D18 Nitrile Glove Black Polyester Work Gloves Nitrile Foam Coating
- Portwest CT46 Black Elastic PVC Glove Nitrile Foam Coating
- Portwest A715 - Grip 15 Nitrile Impact Glove Black Elastane Size XL, Nitrile Foam Coating
- Portwest CT46 Black Elastic PVC Glove Nitrile Foam Coating
- Portwest A646 - Vis-Tex Winter Cut D13 Nitrile Glove Black Elastic High Performance
- Portwest A660 - CS Cut E18 PU Glove Black Elastane HPPE Steel Fibre Work Gloves Polyurethane
- Portwest CT45 Grey Size 8, Nitrile Foam Coating
- Portwest Grey Polyester Gloves Nitrile Foam Coating

