Coverguard Grey Leather Work Gloves 150 mm Welding

Subtotal (1 pack of 10 pairs)*

€57.67

(exc. VAT)

€70.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€57.67€5.767

*price indicative

RS Stock No.:
362-697
Mfr. Part No.:
1WEL200010
Manufacturer:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Product Type

Work Gloves

Material

Leather

Colour

Grey

Overall Length

150mm

Resistance Features

Welding

Standards/Approvals

EN388:2016 +A1:2018, EN420:2003 + A1:2009, EN407:2004, EN12477:2001+A1:2005

RoHS Status: Exempt

COO (Country of Origin):
IN
The Coverguard Gloves are made from superior full-grain goat leather on the palm and index tips, with the back constructed from cow split leather. They feature para-aramide stitching for added durability, a wing thumb design for enhanced comfort, and an elastic band on the back of the hand for a secure fit. The safety cuff is made of split leather, and the gloves have a length of 15 cm, offering both protection and flexibility.

Provides comfort and flexibility

Provides dexterity

Better sparks protection

EN420:2003 + A1:2009 and EN388:2016 +A1:2018 certified

EN407:2004 and EN12477:2001+A1:2005 certified

Related links