Coverguard Grey Leather Work Gloves 150 mm Heat Resistant
- RS Stock No.:
- 281-6642
- Mfr. Part No.:
- 1WEL100010
- Manufacturer:
- Coverguard
Subtotal (1 pack of 10 pairs)*
€78.03
(exc. VAT)
€95.98
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €78.03 | €7.803 |
*price indicative
- RS Stock No.:
- 281-6642
- Mfr. Part No.:
- 1WEL100010
- Manufacturer:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Grey | |
| Overall Length | 150mm | |
| Resistance Features | Heat Resistant | |
| Standards/Approvals | EN388:2016 +A1:2018, EN12477:2001+A1:2005, EN420:2003 + A1:2009 | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Grey | ||
Overall Length 150mm | ||
Resistance Features Heat Resistant | ||
Standards/Approvals EN388:2016 +A1:2018, EN12477:2001+A1:2005, EN420:2003 + A1:2009 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
The Coverguard Euroweld 100 Gloves are superior full grain goat leather gloves. It has been provided with para-aramide stitch, wing thumb, elastic band on back of hand and a safety cuff in orange split leather.
Protection against heat
Extended service life
Comfort and flexibility
Related links
- Coverguard Grey Leather Work Gloves 150 mm Heat Resistant
- Coverguard Grey Leather Work Gloves 150 mm Welding
- GUIDE GLOVES White, Grey Leather Work Gloves Heat Resistant
- Tegera White, Yellow Leather Work Gloves 360 mm Heat Resistant
- Tegera Yellow Leather Work Gloves 365 mm Heat Resistant
- GUIDE GLOVES Grey, White Leather Work Gloves Heat Resistant
- Tegera White Full Grain Goatskin Welding Gloves 350 mm Heat Resistant
- Rostaing White Para Aramid Welding Gloves 350 mm Cut Resistant, Heat Resistant
