ATG Maxidry 56-425 Purple Nitrile Foam, Nylon, Polyester, Spandex Work Gloves, Size 7, Nitrile Foam Coating
- RS Stock No.:
- 365-141
- Mfr. Part No.:
- 56425-07B
- Manufacturer:
- ATG
Subtotal (1 pair)*
€6.24
(exc. VAT)
€7.68
(inc. VAT)
- 121 left, ready to ship from another location
- Final 212 unit(s) shipping from 04 November 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | €6.24 |
*price indicative
- RS Stock No.:
- 365-141
- Mfr. Part No.:
- 56425-07B
- Manufacturer:
- ATG
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Nitrile Foam, Nylon, Polyester, Spandex | |
| Lining Material | Nylon, Polyester, Spandex | |
| Colour | Purple | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388, ISO 18889 | |
| Series | Maxidry 56-425 | |
| Number of Gloves | 1 | |
| Resistance Features | Oil Resistant, Liquid Repellent, Abrasion Resistant, Tear Resistant, Oil Grip, Good Dexterity, Mechanical Protection, Silicone Free, Washable | |
| Coating | Nitrile Foam | |
| Mechanical Hazards EN 388 | Yes | |
| Standards/Approvals | EN ISO 21420:2020, EN388:2016+A1:2018, ISO 18889:2019 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Nitrile Foam, Nylon, Polyester, Spandex | ||
Lining Material Nylon, Polyester, Spandex | ||
Colour Purple | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388, ISO 18889 | ||
Series Maxidry 56-425 | ||
Number of Gloves 1 | ||
Resistance Features Oil Resistant, Liquid Repellent, Abrasion Resistant, Tear Resistant, Oil Grip, Good Dexterity, Mechanical Protection, Silicone Free, Washable | ||
Coating Nitrile Foam | ||
Mechanical Hazards EN 388 Yes | ||
Standards/Approvals EN ISO 21420:2020, EN388:2016+A1:2018, ISO 18889:2019 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- ATG Maxidry Grey Nylon Size 7, NBR Coating
- ATG Maxidry Grey Nylon Size 6, NBR Coating
- ATG Maxidry Grey Nylon Size 11, NBR Coating
- ATG Maxidry Grey Nylon Size 8, NBR Coating
- ATG Maxidry Grey Nylon Size 9, NBR Coating
- ATG Maxidry Grey Nylon Size 10, NBR Coating
- ATG MaxiFlex Ultimate Grey Nylon Size 7, NBR Coating
- ATG Maxidry Grey Spandex Work Gloves NBR Coating
