Ansell AlphaTec 58-330 Green Aquadri Work Gloves, Size 8, Nitrile Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
428-172
Mfr. Part No.:
58330080
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

8

Product Type

Work Gloves

Material

Aquadri

Colour

Green

EN 388 Abrasion

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 388, EN ISO 374-1, EN ISO 374-5

Series

AlphaTec 58-330

Coating

Nitrile

Number of Gloves

24

Resistance Features

Abrasion Resistant, Chemical Resistant

Standards/Approvals

EN 388, EN ISO 374-1, EN ISO 374-5

RoHS Status: Exempt

COO (Country of Origin):
MY

Ansell Glove, 230mm Overall Length, Green - 58330070


This glove is a nitrile-coated protective handwear designed for industrial environments where mechanical abrasion and chemical exposure are concerns. It combines a moisture-managing liner with a nitrile outer film to support prolonged wear in assembly, maintenance and chemical-handling contexts while complying with relevant European safety standards.

Features & Benefits


• AQUADRI moisture liner reduces sweat for extended wear
• Nitrile film resists punctures and chemical permeation
• Reverse lozenge Palm finish improves wet and dry grip
• Foldable cuff gutter prevents liquid run‑down the forearm

**Applications**


• Suitable for component assembly and inspection tasks
• Used for oil, fluid and filter change operations
• Ideal for handling and transferring liquids between tanks
• Can be used for cleaning, plating, coating and sealing work
• Used for opening and draining pumps, valves and process lines

How does the liner affect thermal comfort during long shifts?


The inner soft foam coating is highly absorbent, reducing sweat accumulation and helping maintain a cooler hand microclimate during prolonged use.

Are these gloves appropriate for food-related tasks?


They meet FDA food-handling requirements and can therefore be used where contact with food is part of the workflow.

Which grip conditions does the surface pattern address?


The reverse lozenge texture enhances purchase on smooth and lubricated surfaces, improving control when manipulating tools or components.

What industries commonly specify this type of glove?


Typical sectors include automotive, metal fabrication, machinery and equipment maintenance where combined mechanical and chemical protection is required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy