Ansell ActivArmr 07-112 Blue Cotton Heavy Handling Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 428-292
- Mfr. Part No.:
- 7112110
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 428-292
- Mfr. Part No.:
- 7112110
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Heavy Handling Gloves | |
| Material | Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Number of Gloves | 12 | |
| Series | ActivArmr 07-112 | |
| Resistance Features | Abrasion Resistant, Anti-Vibration, Washable | |
| Safety Standard | EN 388:3221B | |
| Standards/Approvals | CE, EcoVadis Gold | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Heavy Handling Gloves | ||
Material Cotton | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Number of Gloves 12 | ||
Series ActivArmr 07-112 | ||
Resistance Features Abrasion Resistant, Anti-Vibration, Washable | ||
Safety Standard EN 388:3221B | ||
Standards/Approvals CE, EcoVadis Gold | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Work Gloves - 7112080
This anti-vibration work glove category features protective gear designed to minimise the impacts of harmful vibrations in various work environments. Crafted from nitrile, these gloves are ideal for users seeking durability, comfort, and enhanced hand protection in industries involving mechanical handling, assembly, and other vibration-intensive tasks.
Features & Benefits
• Nitrile coating offers strong abrasion and snag resistance
• Ansell Vibration Foam Gel padding reduces vibration transmission
• Ergonomic design ensures a comfortable and secure fit
• Silicone-free construction minimises contaminant transfer risks
• Machine washable for extended glove life and usability
• EN388 rated for effective protection against cuts and punctures
Applications
• Suitable for handling metal sheets and panels
• Applicable in the automotive and agricultural industries
• Can be used for metalworking and assembly operations
• Often employed in environments dealing with rough machined metal parts
• Ideal for tasks involving materials with sharp or rough edges
What is the significance of the nitrile coating in these gloves?
The nitrile coating enhances grip and protects against abrasions while ensuring durability in challenging work conditions. This makes the gloves reliable for users working with sharp or rough materials.
How do these gloves assist in preventing hand-arm vibration syndrome?
The Ansell Vibration Foam Gel padding significantly reduces the transfer of harmful vibrations from tools to hands, offering protection against conditions associated with prolonged exposure to vibrations.
Are these gloves suitable for wet conditions?
While primarily designed for dry applications, the nitrile coating provides some water resistance, making them suitable for light moisture. However, they are not fully waterproof and are best used in dry environments.
What maintenance is required to keep these gloves in good condition?
These gloves can be machine washed, allowing for easy cleaning. It is recommended to follow washing instructions to maintain their integrity and longevity. Regular inspections for wear and tear are advised to ensure continued protection.
Related links
- Ansell ActivArmr 07-112 Blue Cotton Heavy Handling Gloves Nitrile Coating
- Ansell ActivArm 07-112 Blue Nitrile Work Gloves Nitrile Coating
- Ansell ActivArmr Hylite 47-402 Blue Cotton Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-602 Blue Cotton Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-810 Blue Cotton Work Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-600 Blue Cotton Work Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-607 Blue Cotton Work Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-805 Blue Cotton Work Gloves Nitrile Coating
