Ansell AlphaTec 58-735 Green Nitrile Rubber Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 179-3085
- Mfr. Part No.:
- 58735080
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€20.67
(exc. VAT)
€25.42
(inc. VAT)
In Stock
- 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €20.67 |
*price indicative
- RS Stock No.:
- 179-3085
- Mfr. Part No.:
- 58735080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Lining Material | Acrylic | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | C | |
| EN 388 Blade | Yes | |
| Series | AlphaTec 58-735 | |
| Safety Standard | No | |
| Number of Gloves | 2 | |
| Resistance Features | Chemical Resistant | |
| Coating | Nitrile | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE, EN ISO 21420:2020, REACH | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 8 | ||
Product Type Work Gloves | ||
Lining Material Acrylic | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test C | ||
EN 388 Blade Yes | ||
Series AlphaTec 58-735 | ||
Safety Standard No | ||
Number of Gloves 2 | ||
Resistance Features Chemical Resistant | ||
Coating Nitrile | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE, EN ISO 21420:2020, REACH | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell AlphaTec 58-735 Series Work Gloves, Nitrile, Green - 58735080
This work glove provides combined chemical and cut protection for industrial tasks. The nitrile-coated Shell offers a barrier against common chemicals while an acrylic inner liner improves fit and tactile control. Designed for environments where handling wet or oily components and sharp-edged materials is required, it incorporates a high-visibility inner layer that signals when the outer barrier is compromised and a foldable cuff to reduce chemical run-off.
Features and Benefits:
• EN374 Type A chemical resistance increases handling safety
• INTERCEPT™ knitwork delivers ANSI A3 EN ISO C cut protection
• ANSELL GRIP™ surface improves grip on wet and oily parts
• ANSI level 5 abrasion resistance extends service life
• High-visibility liner indicates breaches for prompt replacement
• INTERCEPT™ knitwork delivers ANSI A3 EN ISO C cut protection
• ANSELL GRIP™ surface improves grip on wet and oily parts
• ANSI level 5 abrasion resistance extends service life
• High-visibility liner indicates breaches for prompt replacement
Applications
• Suitable for handling metal sheets and panels
• Useful for mixing and loading industrial chemicals
• Can be used for spill and leakage clean-up
• Ideal for removal of broken glassware
• Used for assembling and mounting components
• Useful for mixing and loading industrial chemicals
• Can be used for spill and leakage clean-up
• Ideal for removal of broken glassware
• Used for assembling and mounting components
What standards govern hand comfort and general sizing?
The glove conforms to EN ISO 21420:2020 for general hand protection and is supplied in size 8.
How does the inner liner enhance safety beyond comfort?
The high-visibility acrylic liner provides a clear Visual cue when the outer nitrile Shell is cut or breached.
Are these gloves appropriate for food-contact tasks?
They meet EU and FDA food handling regulations for applications requiring safe food contact.
How is puncture and tear resistance communicated in ratings?
The product carries EN 388 ratings showing abrasion 4, cut (blade) present, tear 3 and puncture 2 to quantify mechanical protections.
What packaging and regulatory compliance apply to supply?
They are available as a pack of 2 and comply with REACH and CE marking standards.
Related links
- Ansell AlphaTec 58-008 Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 58-430 Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 58-735 Grey Ansell INTERCEPT Technology (Liner) Work Gloves Nitrile Coating
- Ansell AlphaTec 58-435 Green Nitrile Gloves Nitrile Coating
- Ansell AlphaTec 58-735 Grey Ansell INTERCEPT Technology (Liner) Work Gloves Nitrile Coating
- Ansell AlphaTec 58-201 Grey Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 58-010 Blue Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 58-008 Green Nitrile Work Gloves Nitrile Coating
