Ansell AlphaTec 62-201 Blue Nylon Work Gloves, Size 8, Latex, Natural Rubber Coating
- RS Stock No.:
- 428-333
- Mfr. Part No.:
- 62201080
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 428-333
- Mfr. Part No.:
- 62201080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | CE, EN 388, EN 407, EN ISO 374-1, EN ISO 374-5 | |
| Resistance Features | Abrasion Resistant, Chemical Resistant | |
| Series | AlphaTec 62-201 | |
| Coating | Latex, Natural Rubber | |
| Number of Gloves | 24 | |
| Standards/Approvals | CE, EN 388, EN 407, EN ISO 374-1, EN ISO 374-5 | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 8 | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard CE, EN 388, EN 407, EN ISO 374-1, EN ISO 374-5 | ||
Resistance Features Abrasion Resistant, Chemical Resistant | ||
Series AlphaTec 62-201 | ||
Coating Latex, Natural Rubber | ||
Number of Gloves 24 | ||
Standards/Approvals CE, EN 388, EN 407, EN ISO 374-1, EN ISO 374-5 | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell gloves offer heightened flexibility and dexterity, making them ideal for everyday hand protection. The seamless nylon liner ensures enhanced comfort, allowing for extended wear without discomfort. Additionally, these gloves maintain a high level of quality, achieving an Acceptable Quality Level (AQL) of 1.5, ensuring reliable performance and durability.
Heat-resistant natural latex rubber
EN388:2016 and ANSI/ISEA 105-2024 standardized
EN ISO 374-1:2016 Type B and EN ISO 374-5:2016 standardized
Related links
- Ansell AlphaTec 62-201 Blue Nylon Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 62-201 Blue Nylon Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 62-201 Blue Nylon Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 62-201 Blue Nylon Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec Yellow Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 87-315 Blue Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 87-665 Blue Natural Rubber Latex Work Gloves Natural Rubber Coating
- Ansell AlphaTec 87-600 Natural Natural Rubber Latex Work Gloves Natural Rubber Coating
