Ansell AlphaTec 62-201 Blue Nylon Work Gloves, Size 11, Latex, Natural Rubber Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
428-337
Mfr. Part No.:
62201110
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

11

Material

Nylon

Lining Material

Nylon

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

24

Resistance Features

Abrasion Resistant, Chemical Resistant

Safety Standard

CE, EN 388, EN 407, EN ISO 374-1, EN ISO 374-5

Coating

Latex, Natural Rubber

Series

AlphaTec 62-201

Standards/Approvals

CE, EN 388, EN 407, EN ISO 374-1, EN ISO 374-5

EN 511 Cold

Yes

RoHS Status: Exempt

COO (Country of Origin):
MY
The Ansell gloves offer heightened flexibility and dexterity, making them ideal for everyday hand protection. The seamless nylon liner ensures enhanced comfort, allowing for extended wear without discomfort. Additionally, these gloves maintain a high level of quality, achieving an Acceptable Quality Level (AQL) of 1.5, ensuring reliable performance and durability.

Heat-resistant natural latex rubber

EN388:2016 and ANSI/ISEA 105-2024 standardized

EN ISO 374-1:2016 Type B and EN ISO 374-5:2016 standardized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy