Ansell TouchNTuff 73-701 Green Neoprene Puncture Resistant Work Gloves, Size 8.5

Subtotal (1 pack of 50 pairs)*

€226.72

(exc. VAT)

€278.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€226.72€4.534

*price indicative

RS Stock No.:
428-370
Mfr. Part No.:
73701085
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

8.5

Primary Glove Application

Puncture Resistant

Glove Material

Neoprene

Main Colour of Glove

Green

Number of Gloves

1Pair

Range

TouchNTuff 73-701

RoHS Status: Exempt

COO (Country of Origin):
MY
The Ansell Sterile neoprene disposable gloves are specifically designed for use in aseptic environments and Class 100 (ISO 5)/Grade A cleanrooms. These gloves are free of latex proteins and chemical accelerators, minimizing the risk of Type I and Type IV allergies, while providing reliable protection and comfort in sensitive environments.

Excellent puncture resistance and durability
Lesser risk of cuff roll down

Related links