Ansell DermaShield 73-711 Green Neoprene Safety Work Gloves, Size 6.5, Polymer Coating
- RS Stock No.:
- 428-374
- Mfr. Part No.:
- 73711065
- Manufacturer:
- Ansell
Subtotal (1 pack of 10 pairs)*
€33.20
(exc. VAT)
€40.84
(inc. VAT)
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €33.20 | €3.32 |
*price indicative
- RS Stock No.:
- 428-374
- Mfr. Part No.:
- 73711065
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 6.5 | |
| Primary Glove Application | Safety | |
| Glove Material | Neoprene | |
| Main Colour of Glove | Green | |
| Number of Gloves | 1Pair | |
| Glove Coating | Polymer | |
| Range | DermaShield 73-711 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 6.5 | ||
Primary Glove Application Safety | ||
Glove Material Neoprene | ||
Main Colour of Glove Green | ||
Number of Gloves 1Pair | ||
Glove Coating Polymer | ||
Range DermaShield 73-711 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Disposable Gloves - 73711060 Pack
This disposable glove falls within the category of protective gloves specifically designed for chemical resistance. Constructed from high-quality neoprene, these gloves provide effective barrier protection against chemical splashes while promoting wearer comfort. Their powder-free design makes them suitable for environments where contamination is a concern, ensuring a clean user experience.
Features & Benefits
• Compatible with Class 100 cleanroom environments for maximum cleanliness
• Free from latex proteins, reducing allergy risks for users
• Unique neoprene formulation enhances durability against punctures
• Beaded cuff with SUREFIT™ Technology ensures a secure fit
• Tested against chemotherapy drugs, enhancing safety for sensitive tasks
• Free from latex proteins, reducing allergy risks for users
• Unique neoprene formulation enhances durability against punctures
• Beaded cuff with SUREFIT™ Technology ensures a secure fit
• Tested against chemotherapy drugs, enhancing safety for sensitive tasks
Applications
• Suitable for transferring and processing liquid samples
• Often employed in biotechnology and medical device manufacturing
• Applicable in controlled environments like cleanrooms
• Can be used for cleanroom cleaning and preparation tasks
• Ideal for laboratory research and development activities
• Often employed in biotechnology and medical device manufacturing
• Applicable in controlled environments like cleanrooms
• Can be used for cleanroom cleaning and preparation tasks
• Ideal for laboratory research and development activities
What measures are in place to ensure user safety while handling chemicals?
The gloves are designed to meet stringent safety standards, including EN ISO 374, making them highly effective against chemical exposure. They feature a robust neoprene material that offers puncture resistance, ensuring a reliable barrier during use.
How do these gloves minimise allergic reactions compared to latex alternatives?
These gloves are latex-free and do not contain chemical accelerators, significantly reducing the risk of Type I and Type IV allergic reactions, making them a safer choice for sensitive individuals.
Can these gloves be used safely in cleanroom environments?
Yes, the disposable neoprene gloves are specially designed for compatibility with Class 100 cleanroom environments, maintaining the high cleanliness standards necessary for sensitive applications.
Related links
- Ansell DermaShield 73-711 Green Neoprene Safety Work Gloves Polymer Coating
- Ansell DermaShield 73-711 Green Neoprene Safety Work Gloves Polymer Coating
- Ansell DermaShield 73-711 Green Neoprene Safety Work Gloves Polymer Coating
- Ansell DermaShield 73-711 Green Neoprene Safety Work Gloves Polymer Coating
- Ansell DermaShield 73-711 Green Neoprene Safety Work Gloves Polymer Coating
- Ansell DermaShield 73-711 Green Neoprene Safety Work Gloves Polymer Coating
- Ansell DermaShield 73-721 Green Neoprene Puncture Resistant Work Gloves Polymer Coating
- Ansell DermaShield 73-721 Green Neoprene Puncture Resistant Work Gloves Polymer Coating
