MTS Sahara 100 Yellow Cotton, Nitrile Rubber Work Gloves, Size 10, Cotton Coating
- RS Stock No.:
- 434-401
- Mfr. Part No.:
- 010010141E
- Manufacturer:
- MTS
Subtotal (1 pack of 10 units)*
€39.06
(exc. VAT)
€48.04
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €39.06 | €3.906 |
*price indicative
- RS Stock No.:
- 434-401
- Mfr. Part No.:
- 010010141E
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Cotton, Nitrile Rubber | |
| Lining Material | Cotton Liner | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | Yes | |
| Series | Sahara 100 | |
| Resistance Features | Assembly, Automotive Industry, Construction, Emergency Services | |
| Coating | Cotton | |
| Standards/Approvals | EN 388:2016, EU 1935/2004, Öko-Tex standard 100 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Cotton, Nitrile Rubber | ||
Lining Material Cotton Liner | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 Yes | ||
Series Sahara 100 | ||
Resistance Features Assembly, Automotive Industry, Construction, Emergency Services | ||
Coating Cotton | ||
Standards/Approvals EN 388:2016, EU 1935/2004, Öko-Tex standard 100 | ||
RoHS Status: Exempt
The Honeywell Safety Work Gloves are crafted using skin friendly materials and a specialized manufacturing method to ensure comfort during extended use. They help reduce fatigue, allowing you to work longer with ease, and feature additional wrist protection for enhanced safety.
Good resistance to mechanical damage
Moisture repellent
Good fit
Very breathable
Certified to EN388:2016
Related links
- MTS Sahara 100 Yellow Cotton Size 8, Cotton Coating
- MTS Sahara 100 Yellow Cotton Size 7, Cotton Coating
- MTS Sahara 100 Yellow Cotton Size 9, Cotton Coating
- MTS TRICOTRIL 737 Green Cotton Size 10, Cotton Coating
- MTS Sahara Plus Yellow Cotton Work Gloves Nitrile Coating
- MTS Sahara Plus Yellow Cotton Work Gloves Nitrile Coating
- MTS Sahara Plus Yellow Cotton Work Gloves Nitrile Coating
- MTS Sahara Top Yellow Cotton Work Gloves Nitrile Coating
