MTS TRICOTRIL 737 Green Cotton, Nitrile Rubber Work Gloves, Size 10, Cotton Coating
- RS Stock No.:
- 434-405
- Mfr. Part No.:
- 737-10
- Manufacturer:
- MTS
Subtotal (1 pack of 10 units)*
€214.69
(exc. VAT)
€264.07
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €214.69 | €21.469 |
*price indicative
- RS Stock No.:
- 434-405
- Mfr. Part No.:
- 737-10
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Lining Material | Cotton | |
| Material | Cotton, Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant, Mechanical Resistant | |
| Coating | Cotton | |
| Series | TRICOTRIL 737 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN 374-1/Type A Virus, EN 374-5, EN 388:2016 3121X, EU 1935/2004 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Product Type Work Gloves | ||
Size 10 | ||
Lining Material Cotton | ||
Material Cotton, Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant, Mechanical Resistant | ||
Coating Cotton | ||
Series TRICOTRIL 737 | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN 374-1/Type A Virus, EN 374-5, EN 388:2016 3121X, EU 1935/2004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Honeywell Safety Work gloves are certified to EN 388:2016 with a protection rating of 3121X, EN 374-5 certified and additional chemical protection according to EN 374-1/Type A. Ideal for handling contaminated heavy parts, they offer broad chemical and high mechanical resistance, ensuring reliable protection. Their textured surface provides a strong grip even on greasy and oily components, while the solvent free adhesive on the cotton liner ensures skin-friendliness. With superior comfort for extended use, these gloves reduce operator fatigue during long working periods.
Free from natural latex
Cotton liner is fixed later to the finished glove
Seamless cotton liner
Food safety according to EU 1935/2004
Related links
- MTS TRICOTRIL 737 Green Cotton Size 8, Cotton Coating
- MTS Sahara 100 Yellow Cotton Size 10, Cotton Coating
- MTS Tricotril Green Cotton Work Gloves Nitrile Coating
- MTS Tricotril Green Cotton Work Gloves Nitrile Coating
- MTS Tricotril Green Cotton Work Gloves Nitrile Coating
- MTS Tricotril Green Cotton Work Gloves Nitrile Coating
- MTS Tricotril Green Cotton Work Gloves Nitrile Coating
- MTS Sahara 100 Yellow Cotton Size 7, Cotton Coating
