MTS Camapur Comfort 617 White Polyurethane Work Gloves, Size 9
- RS Stock No.:
- 434-409
- Mfr. Part No.:
- 061709941E
- Manufacturer:
- MTS
Subtotal (1 pack of 10 units)*
€27.07
(exc. VAT)
€33.30
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €27.07 | €2.707 |
*price indicative
- RS Stock No.:
- 434-409
- Mfr. Part No.:
- 061709941E
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Polyurethane | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | Yes | |
| Resistance Features | Assembly, Automotive Industry, Construction, Emergency Services | |
| Series | Camapur Comfort 617 | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Polyurethane | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 Yes | ||
Resistance Features Assembly, Automotive Industry, Construction, Emergency Services | ||
Series Camapur Comfort 617 | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety Work gloves are EN388:2016 certified and designed to minimize user fatigue, making them ideal for extended use across various applications. They are perfectly suited for assembly work, the electronics industry, precision mechanics, the automotive and supply industry, and metal and plastics processing. Their protective qualities also ensure product safety during storage and commissioning tasks, offering a reliable and comfortable solution in demanding work environments.
Excellent fit
Very good sensitivity
Very breathable
Good resistance to mechanical damage
Related links
- MTS Camapur Comfort 617 White Polyurethane Work Gloves, Size 8
- MTS Camapur Comfort 617 White Polyurethane Work Gloves, Size 7
- MTS Camapur Comfort White Polyamide Work Gloves Polyurethane Coating
- MTS Camapur Cut 620 Grey Size 9
- MTS Camapur Comfort White Polyamide Work Gloves Polyurethane Coating
- MTS Camapur Cut 620 Grey Size 7
- Honeywell Safety Camapur Comfort White Polyamide Abrasion Resistant Size 9, Polyurethane
- MTS Camapur Cut 620 Grey Size 10
