North FlexMech 663 Black, Grey Polyamide Jersey Work Gloves, Size 10, Nitrile Foam Coating
- RS Stock No.:
- 434-421
- Mfr. Part No.:
- 066410141E
- Manufacturer:
- North
Subtotal (1 pack of 10 units)*
€48.45
(exc. VAT)
€59.59
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €48.45 | €4.845 |
*price indicative
- RS Stock No.:
- 434-421
- Mfr. Part No.:
- 066410141E
- Manufacturer:
- North
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Lining Material | Seamless Cotton Liner | |
| Material | Polyamide Jersey | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 250 | |
| Coating | Nitrile Foam | |
| Series | FlexMech 663 | |
| Resistance Features | Assembly, Automotive Industry, Construction, Emergency Services | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand North | ||
Product Type Work Gloves | ||
Size 10 | ||
Lining Material Seamless Cotton Liner | ||
Material Polyamide Jersey | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 250 | ||
Coating Nitrile Foam | ||
Series FlexMech 663 | ||
Resistance Features Assembly, Automotive Industry, Construction, Emergency Services | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety Work gloves are certified to EN 388:2016 with a protection rating of 4131X and EN 407 certified. offer exceptional user comfort, allowing for long working periods without causing operator fatigue. Designed for versatile industrial use, they are ideal for the automotive and supply industry, general maintenance tasks, storage and logistics operations, and the precise handling of fine parts. Their ergonomic design ensures both protection and efficiency across various demanding applications.
High mechanical resistance
Good ergonomic fit
Good breathability and grip
Very good sensitivity
Related links
- Honeywell Safety GemoMech Black Size 10, Nitrile Foam Coating
- MTS FlexMech Black Size 10, Nitrile Foam Coating
- MTS FlexMech Black Size 9, Nitrile Foam Coating
- MTS FlexMech Black Size 6, Nitrile Foam Coating
- MTS FlexMech Black Size 12, Nitrile Foam Coating
- MTS FlexMech Black Size 7, Nitrile Foam Coating
- MTS FlexMech Black Size 8, Nitrile Foam Coating
- MTS FlexMech Black Size 11, Nitrile Foam Coating
