Honeywell Safety GemoMech Black, Grey Polyamide Work Gloves, Size 10, Nitrile Foam Coating
- RS Stock No.:
- 537-490
- Mfr. Part No.:
- 066410141E
- Manufacturer:
- Honeywell Safety
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
€48.45
(exc. VAT)
€59.59
(inc. VAT)
- RS Stock No.:
- 537-490
- Mfr. Part No.:
- 066410141E
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Lining Material | Polyamide | |
| Material | Polyamide | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Mechanical Protection | |
| Series | GemoMech | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Nitrile Foam | |
| Number of Gloves | 2 | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Work Gloves | ||
Size 10 | ||
Lining Material Polyamide | ||
Material Polyamide | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Mechanical Protection | ||
Series GemoMech | ||
Mechanical Hazards EN 388 Yes | ||
Coating Nitrile Foam | ||
Number of Gloves 2 | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety GemoMech 664 made from nitrile and polyamide, features a nitrile foam coating. It provides a secure grip when handling greasy and oily parts, excellent touch sensation, flexibility, outstanding mechanical resistance, and exceptional durability.
Color grey and black
Washable
Size 10
Marked according to size with different colors on the wristband
Ergonomic fit
Related links
- Honeywell Safety GemoMech Black Size 10, Nitrile Foam Coating
- Honeywell Safety GemoMech Black/Grey Polyamide Mechanical Protection Work Gloves Nitrile Foam Coating
- Honeywell Safety GemoMech Black/Grey Polyamide Mechanical Protection Work Gloves Nitrile Foam Coating
- MTS GemoMech Black Size 11, Nitrile Foam Coating
- MTS GemoMech Black Size 7, Nitrile Foam Coating
- MTS GemoMech Black Size 8, Nitrile Foam Coating
- MTS GemoMech Black Size 6, Nitrile Foam Coating
- MTS GemoMech Black Size 9, Nitrile Foam Coating

