Mapa ULTRANITRIL 492 Green Nitrile Rubber Gloves, Size 6
- RS Stock No.:
- 440-175
- Mfr. Part No.:
- 34492206
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€3.21
(exc. VAT)
€3.95
(inc. VAT)
Last RS stock
- Final 256 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €3.21 |
*price indicative
- RS Stock No.:
- 440-175
- Mfr. Part No.:
- 34492206
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Gloves | |
| Size | 6 | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 20 | |
| Series | ULTRANITRIL 492 | |
| Resistance Features | Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 1149-1, EN 1149-2, EN 388, EN 420, EN ISO 374-1, EN ISO 374-5, ISO 18889 | |
| Standards/Approvals | EN388 3101X, EN420:5/5, EN ISO 374-1, EN ISO 374-5, ISO 18889 CATEGORY 3 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Gloves | ||
Size 6 | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 20 | ||
Series ULTRANITRIL 492 | ||
Resistance Features Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 1149-1, EN 1149-2, EN 388, EN 420, EN ISO 374-1, EN ISO 374-5, ISO 18889 | ||
Standards/Approvals EN388 3101X, EN420:5/5, EN ISO 374-1, EN ISO 374-5, ISO 18889 CATEGORY 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Ultranitril 492 Gloves offers dexterity and comfort, due to the anatomical shape and the quality of the flock lining. Offering reliable Type A chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN420.
Longer service life
Excellent mechanical resistance
Good mechanical resistance and long lasting chemical protection
Related links
- Mapa ULTRANITRIL 492 Green Nitrile Gloves, Size 11
- Mapa ULTRANITRIL 492 Green Nitrile Gloves, Size 7
- Mapa ULTRANITRIL 492 Green Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANITRIL 492 Green Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANITRIL 492 Green Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANITRIL 492 Green Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANITRIL 492 Green Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANITRIL 492 Green Nitrile Work Gloves Nitrile Coating
