Mapa ULTRANITRIL 492 Green Nitrile Rubber Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 874-0535
- Mfr. Part No.:
- 492
- Manufacturer:
- Mapa
Subtotal (1 bag of 10 units)*
€35.70
(exc. VAT)
€43.91
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €35.70 | €3.57 |
*price indicative
- RS Stock No.:
- 874-0535
- Mfr. Part No.:
- 492
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 0 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN 388 Blade | Yes | |
| Number of Gloves | 20 | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | No | |
| Series | ULTRANITRIL 492 | |
| Coating | Nitrile | |
| Standards/Approvals | CE | |
| EN 374 Chemical | Yes | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 0 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN 388 Blade Yes | ||
Number of Gloves 20 | ||
Resistance Features Chemical Resistant | ||
Safety Standard No | ||
Series ULTRANITRIL 492 | ||
Coating Nitrile | ||
Standards/Approvals CE | ||
EN 374 Chemical Yes | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ultranitril 492
These chemical resistant Ultranitril 492 reusable gloves from MAPA are produced in nitrile, which offers excellent dexterity and comfort.
Features & Benefits
• Produced in nitrile for longer service live and excellent mechanical protection
• Textured fingers and palm to help handling in wet environments
• Provides long-lasting chemical protection
Typical Applications
• Handling oils, solvents, detergents
• Preparing varnishes and coatings
• Handling aggressive chemical products
• Machining parts using cutting oil
• Handling PVC-based adhesives
• Treating or degreasing metals with solvents
• Plant treatment products
Mapa
Standards
EN388 4101
Related links
- Mapa ULTRANITRIL 492 Green Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANITRIL 492 Green Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANITRIL 492 Green Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANITRIL 492 Green Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANITRIL 492 Green Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANITRIL 492 Green Nitrile Gloves, Size 7
- Mapa ULTRANITRIL 492 Green Nitrile Gloves, Size 6
- Mapa ULTRANITRIL 492 Green Nitrile Gloves, Size 11
