Mapa ADVANTECH 514 Yellow Latex, Nitrile Rubber, Neoprene Work Gloves, Size 10

Subtotal (1 pair)*

€5.18

(exc. VAT)

€6.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€5.18

*price indicative

RS Stock No.:
440-193
Mfr. Part No.:
34514010
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

10

Product Type

Work Gloves

Material

Latex, Nitrile Rubber, Neoprene

Colour

Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Blade

Yes

Series

ADVANTECH 514

Resistance Features

Abrasion Resistant, Blade Cut, Chemical Resistant, Puncture Resistant, Tear Resistant

Safety Standard

CE, EN, EN ISO

Number of Gloves

2

Standards/Approvals

EN388, EN ISO 374-1, EN ISO 374-5 CE 0334

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa AdvanTech 514 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type B chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN420.

Excellent resistance and strong chemical protection

Unique tri polymer construction

Manufacturing process ensuring the control of a very low level of contaminants

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy