Mapa ADVANTECH 522 Beige Latex, Nitrile Rubber, Neoprene Work Gloves, Size 9
- RS Stock No.:
- 440-211
- Mfr. Part No.:
- 34522009
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€19.34
(exc. VAT)
€23.79
(inc. VAT)
Temporarily out of stock
- 44 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €19.34 |
*price indicative
- RS Stock No.:
- 440-211
- Mfr. Part No.:
- 34522009
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Latex, Nitrile Rubber, Neoprene | |
| Colour | Beige | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Resistance Features | Abrasion Resistant, Cut Protection, Puncture Resistant, Skin Protection, Tear Resistant | |
| Safety Standard | EN 388, EN 420, EN ISO 374-1, EN ISO 374-5 | |
| Series | ADVANTECH 522 | |
| Standards/Approvals | CE 0334, EN 388, EN 421, EN ISO 21420:5/5, EN ISO 374-1, EN ISO 374-5 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Latex, Nitrile Rubber, Neoprene | ||
Colour Beige | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Resistance Features Abrasion Resistant, Cut Protection, Puncture Resistant, Skin Protection, Tear Resistant | ||
Safety Standard EN 388, EN 420, EN ISO 374-1, EN ISO 374-5 | ||
Series ADVANTECH 522 | ||
Standards/Approvals CE 0334, EN 388, EN 421, EN ISO 21420:5/5, EN ISO 374-1, EN ISO 374-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa AdvanTech 522 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type B chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN420.
Excellent resistance and strong chemical protection
Long cuff for a better protection of the forearm
Manufacturing process ensuring the control of a very low level of contaminants
Related links
- Mapa ADVANTECH 522 Beige Natural Latex Polychloroprene Work Gloves, Size 8
- Mapa ADVANTECH 522 Beige Natural Latex Polychloroprene Work Gloves, Size 10
- Mapa ADVANTECH 517 Beige Natural Latex Polychloroprene Work Gloves, Size 9
- Mapa ADVANTECH 517 Beige Natural Latex Polychloroprene Work Gloves, Size 10
- Mapa ADVANTECH 517 Beige Natural Latex Polychloroprene Work Gloves, Size 7
- Mapa ADVANTECH 517 Beige Natural Latex Polychloroprene Work Gloves, Size 8
- Mapa ADVANTECH 517 Beige Natural Latex Polychloroprene Work Gloves, Size 6
- Mapa ADVANTECH 514 Yellow Natural Latex Polychloroprene Work Gloves, Size 9
