Mapa ADVANTECH 517 Beige Latex, Nitrile Rubber, Neoprene Work Gloves, Size 8

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
440-201
Mfr. Part No.:
34517038
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Work Gloves

Size

8

Material

Latex, Nitrile Rubber, Neoprene

Colour

Beige

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Blade

Yes

Series

ADVANTECH 517

Safety Standard

EN 388, EN ISO 374-1 TYPE B, EN ISO 374-5

Resistance Features

Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant

Number of Gloves

24

Standards/Approvals

CE 0334, EN388 1110X, EN420:5/5, EN ISO 374-1, EN ISO 374-5 CATEGORY 3

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa AdvanTech 517 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type B chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN420.

Excellent resistance and strong chemical protection

Wide cuff for double gloving

Manufacturing process ensuring the control of a very low level of contaminants

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy