Mapa BUTOFLEX 650 Black Butyl Work Gloves, Size 9

Unavailable
RS will no longer stock this product.
RS Stock No.:
440-223
Mfr. Part No.:
34650009
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

9

Product Type

Work Gloves

Material

Butyl

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 388, EN ISO 21420, EN ISO 374-1, EN ISO 374-5

Resistance Features

Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant

Number of Gloves

2

Series

BUTOFLEX 650

Standards/Approvals

CE Category 2, CE type examination certificate:0075/014/162/10/18/2133, EN1149-1, EN1149-2, EN388 1121X, EN ISO 21420:5/5, EN ISO 374-1 TYPE A, EN ISO 374-5

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa Butoflex 650 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type A chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.

Unrivalled flexibility and dexterity

Ultimate specific chemical resistance

Exceptional comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy