Mapa BUTOFLEX 650 Black Butyl Work Gloves, Size 11
- RS Stock No.:
- 440-218
- Mfr. Part No.:
- 34650001
- Manufacturer:
- Mapa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 440-218
- Mfr. Part No.:
- 34650001
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Butyl | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388, EN ISO 21420, EN ISO 374-1, EN ISO 374-5 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | |
| Series | BUTOFLEX 650 | |
| Number of Gloves | 2 | |
| Standards/Approvals | CE Category 2, CE type examination certificate:0075/014/162/10/18/2133, EN1149-1, EN1149-2, EN388 1121X, EN ISO 21420:5/5, EN ISO 374-1 TYPE A, EN ISO 374-5 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Butyl | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388, EN ISO 21420, EN ISO 374-1, EN ISO 374-5 | ||
Resistance Features Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | ||
Series BUTOFLEX 650 | ||
Number of Gloves 2 | ||
Standards/Approvals CE Category 2, CE type examination certificate:0075/014/162/10/18/2133, EN1149-1, EN1149-2, EN388 1121X, EN ISO 21420:5/5, EN ISO 374-1 TYPE A, EN ISO 374-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Butoflex 650 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type A chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.
Unrivalled flexibility and dexterity
Ultimate specific chemical resistance
Exceptional comfort
Related links
- Mapa BUTOFLEX 650 Black Butyl Work Gloves, Size 9
- Mapa BUTOFLEX 650 Black Butyl Work Gloves, Size 10
- Mapa BUTOFLEX 650 Black Butyl Work Gloves, Size 7
- Mapa BUTOFLEX 650 Black Butyl Work Gloves, Size 8
- Mapa Butoflex 652 Black Butyl Work Gloves Butyl Coating
- Mapa Butoflex 652 Black Butyl Work Gloves, Size 10
- Mapa Butoflex 652 Black Butyl Work Gloves Butyl Coating
- Mapa Butoflex 652 Black Butyl Work Gloves, Size 7
