Mapa EXONIT 853 Black, Grey, Yellow Nitrile Rubber Work Gloves, Size 11
- RS Stock No.:
- 440-234
- Mfr. Part No.:
- 34853011
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€30.26
(exc. VAT)
€37.22
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €30.26 |
*price indicative
- RS Stock No.:
- 440-234
- Mfr. Part No.:
- 34853011
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Nitrile Rubber | |
| Colour | Black, Grey, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EC, EN, NO 1907, 2006 | |
| Number of Gloves | 24 | |
| Resistance Features | Cut Protection, Durability, Impact Protection, Skin Protection | |
| Series | EXONIT 853 | |
| Standards/Approvals | EN388 4 X 4 3 D P, EN ISO 21420:5/5, ISO 13997 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Nitrile Rubber | ||
Colour Black, Grey, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EC, EN, NO 1907, 2006 | ||
Number of Gloves 24 | ||
Resistance Features Cut Protection, Durability, Impact Protection, Skin Protection | ||
Series EXONIT 853 | ||
Standards/Approvals EN388 4 X 4 3 D P, EN ISO 21420:5/5, ISO 13997 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa EXONIT 853 Gloves are equipped with crotch reinforcement for enhanced durability. It offers better productivity and optimizes your costs. These gloves meet a range of safety standards, including EN388, ANSI/ISEA 138, Level D cut protection and Category 2 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.
High cut protection for safety work
TPR impact protective pads on back of hand and fingers
Grip and Proof coating ensures an excellent grip in very oily environment
Reduces muscle strain and boosts productivity
Related links
- Mapa EXONIT 853 Black Yellow Nitrile Work Gloves, Size 9
- Mapa EXONIT 853 Black Yellow Nitrile Work Gloves Nitrile Coating
- Mapa EXONIT 852 Black Yellow Nitrile Work Gloves, Size 11
- Mapa EXONIT 852 Black Yellow Nitrile Work Gloves, Size 9
- Mapa EXONIT 852 Black Yellow Nitrile Work Gloves Nitrile Foam Coating
- Mapa EXONIT 852 Black Yellow Nitrile Work Gloves Nitrile Foam Coating
- Mapa EXONIT 852 Black Yellow Nitrile Work Gloves Nitrile Foam Coating
- Delta Plus VV910 Black Yellow Nitrile Work Gloves Nitrile Coating
