Mapa JERSETTE 308 Blue Latex Work Gloves, Size 7

Subtotal (1 pair)*

€6.37

(exc. VAT)

€7.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€6.37

*price indicative

RS Stock No.:
440-252
Mfr. Part No.:
34308007
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

7

Product Type

Work Gloves

Material

Latex

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

JERSETTE 308

Number of Gloves

2

Resistance Features

Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant

Safety Standard

EN 388, EN 407, EN ISO 21420, EN ISO 374-1

Standards/Approvals

EN388, EN407, EN ISO 21420, EN ISO 21420:5/5

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa Jersette 308 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type B chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN407 and Category 3 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.

Good tear resistance

Waterproof for all uses in wet conditions

Good comfort for long term work for food handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy