Mapa KRYTECH 380 Black, Grey Nitrile Rubber Work Gloves, Size 10
- RS Stock No.:
- 440-257
- Mfr. Part No.:
- 34380000
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€16.17
(exc. VAT)
€19.89
(inc. VAT)
- 48 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €16.17 |
*price indicative
- RS Stock No.:
- 440-257
- Mfr. Part No.:
- 34380000
- Manufacturer:
- Mapa
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Nitrile Rubber | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | KRYTECH 380 | |
| Safety Standard | EN 388:4344B, EN 407 X1XXXX, EN ISO 21420:5/5, ISO 13997:7.6 N | |
| Resistance Features | Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 2 | |
| Standards/Approvals | CE Category 2, CE type certificate 0075/014/162/12/18/2944 issued by CTC Notified Body 0075, EN388 4344B, EN407 X1XXXX, EN ISO 21420:5/5, ISO 13997:7.6 N | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Nitrile Rubber | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series KRYTECH 380 | ||
Safety Standard EN 388:4344B, EN 407 X1XXXX, EN ISO 21420:5/5, ISO 13997:7.6 N | ||
Resistance Features Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | ||
Number of Gloves 2 | ||
Standards/Approvals CE Category 2, CE type certificate 0075/014/162/12/18/2944 issued by CTC Notified Body 0075, EN388 4344B, EN407 X1XXXX, EN ISO 21420:5/5, ISO 13997:7.6 N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
