Mapa KRYTECH 599 Black, Grey Nitrile Rubber Work Gloves, Size 9
- RS Stock No.:
- 440-301
- Mfr. Part No.:
- 34599059
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€13.25
(exc. VAT)
€16.30
(inc. VAT)
- 23 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €13.25 |
*price indicative
- RS Stock No.:
- 440-301
- Mfr. Part No.:
- 34599059
- Manufacturer:
- Mapa
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Nitrile Rubber | |
| Lining Material | High Density Polyethylene | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Series | KRYTECH 599 | |
| Safety Standard | EN, EN 407 X1XXXX, EN ISO 21420:5/5, ISO 13997:6 N, ISO 18889 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | CE Category 2, CE type examination certificate:0075/014/162/01/19/0175, EN388 4X42B, EN407 X1XXXX, EN ISO 21420:5/5, ISO 13997:6 N, ISO 18889 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Nitrile Rubber | ||
Lining Material High Density Polyethylene | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Series KRYTECH 599 | ||
Safety Standard EN, EN 407 X1XXXX, EN ISO 21420:5/5, ISO 13997:6 N, ISO 18889 | ||
Resistance Features Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | ||
Standards/Approvals CE Category 2, CE type examination certificate:0075/014/162/01/19/0175, EN388 4X42B, EN407 X1XXXX, EN ISO 21420:5/5, ISO 13997:6 N, ISO 18889 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
