Mapa KRYTECH 395 Green Nitrile Rubber Work Gloves, Size 10
- RS Stock No.:
- 440-261
- Mfr. Part No.:
- 34395010
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€45.83
(exc. VAT)
€56.37
(inc. VAT)
- 11 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €45.83 |
*price indicative
- RS Stock No.:
- 440-261
- Mfr. Part No.:
- 34395010
- Manufacturer:
- Mapa
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:4X43D, EN 407 X1XXXX, EN ISO, EN ISO 374-5, ISO 13997:20 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | |
| Series | KRYTECH 395 | |
| Number of Gloves | 2 | |
| Standards/Approvals | 4 N, CE Category 2, CE type examination certificate:0075/014/162/03/19/0880, EN388 4X43D, EN407 X1XXXX, EN ISO 374-1 TYPE B JKOPT, EN ISO 374-5, ISO 13997:20 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:4X43D, EN 407 X1XXXX, EN ISO, EN ISO 374-5, ISO 13997:20 | ||
Resistance Features Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | ||
Series KRYTECH 395 | ||
Number of Gloves 2 | ||
Standards/Approvals 4 N, CE Category 2, CE type examination certificate:0075/014/162/03/19/0880, EN388 4X43D, EN407 X1XXXX, EN ISO 374-1 TYPE B JKOPT, EN ISO 374-5, ISO 13997:20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- Mapa KRYTECH 395 Green Nitrile Work Gloves, Size 8
- Mapa KRYTECH 395 Green Nitrile Work Gloves, Size 9
- Mapa KRYTECH 694 Yellow Nitrile Work Gloves, Size 10
- Mapa KRYTECH 380 Black Size 10
- Mapa KRYTECH 600 Black Size 10
- Mapa KryTech 851 Black Size 10
- Mapa KRYTECH 563 Black Size 10, Nitrile Coating
- Mapa KRYTECH 574 Black Size 10, Nitrile Coating
