Mapa KRYTECH 578 Grey, Black Polyurethane Work Gloves, Size 7, Polyurethane Coating

Subtotal (1 pair)*

€6.30

(exc. VAT)

€7.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€6.30

*price indicative

RS Stock No.:
440-294
Mfr. Part No.:
34578007
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Work Gloves

Size

7

Material

Polyurethane

Lining Material

High Density Polyethylene

Colour

Grey, Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Polyurethane

Series

KRYTECH 578

Resistance Features

Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant

Safety Standard

EN 388, ISO 13997, ISO 21420

Number of Gloves

2

Standards/Approvals

CE Category 2, CE type examination certificate:0075/014/162/05/21/0830, EN388 4X42B, EN ISO 21420:5/5, ISO 13997:5

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mapa KryTech 578 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type B cut protection, these gloves meet a range of safety standards, including EN388, ISO 13997 and Category 2 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.

Polyurethane coating provides optimal breathability

Seamless glove fitted with wrapping and platting yarn technologies

Cut level easy to identify thanks to the marking on the back of the glove

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy