Mapa KRYTECH 578 Black, Grey Polyurethane Work Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 440-295
- Mfr. Part No.:
- 34578008
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€6.30
(exc. VAT)
€7.75
(inc. VAT)
- 20 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €6.30 |
*price indicative
- RS Stock No.:
- 440-295
- Mfr. Part No.:
- 34578008
- Manufacturer:
- Mapa
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Lining Material | High Density Polyethylene | |
| Material | Polyurethane | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Polyurethane | |
| Resistance Features | Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388, ISO 13997, ISO 21420 | |
| Number of Gloves | 2 | |
| Series | KRYTECH 578 | |
| Standards/Approvals | CE Category 2, CE type examination certificate:0075/014/162/05/21/0830, EN388 4X42B, EN ISO 21420:5/5, ISO 13997:5 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 8 | ||
Lining Material High Density Polyethylene | ||
Material Polyurethane | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Polyurethane | ||
Resistance Features Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388, ISO 13997, ISO 21420 | ||
Number of Gloves 2 | ||
Series KRYTECH 578 | ||
Standards/Approvals CE Category 2, CE type examination certificate:0075/014/162/05/21/0830, EN388 4X42B, EN ISO 21420:5/5, ISO 13997:5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Mapa KRYTECH 578 Black Size 10, Polyurethane Coating
- Mapa KRYTECH 578 Black Size 6, Polyurethane Coating
- Mapa KRYTECH 578 Black Size 11, Polyurethane Coating
- Mapa KRYTECH 578 Black Size 9, Polyurethane Coating
- Mapa KRYTECH 622 Black Size 8, Polyurethane Coating
- Mapa KRYTECH 578 Grey Size 7, Polyurethane Coating
- Mapa KRYTECH 622 Black Size 9, Polyurethane Coating
- Mapa KRYTECH 622 Black Size 6, Polyurethane Coating
