Mapa KRYTECH 645 Black, Grey Nitrile Foam Work Gloves, Size 7
- RS Stock No.:
- 440-331
- Mfr. Part No.:
- 34645017
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€19.16
(exc. VAT)
€23.57
(inc. VAT)
- 48 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €19.16 |
*price indicative
- RS Stock No.:
- 440-331
- Mfr. Part No.:
- 34645017
- Manufacturer:
- Mapa
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Nitrile Foam | |
| Lining Material | High Density Polyethylene | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | KRYTECH 645 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388, EN 407, ISO 13997, ISO 21420 | |
| Standards/Approvals | CE Category 2, CE type examination certificate:0075/014/162/10/20/2585, EN388 4X43E, EN407 X1XXXX, ISO 13997:29.5 N, ISO 21420:5/5, OEKO TEX | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Nitrile Foam | ||
Lining Material High Density Polyethylene | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series KRYTECH 645 | ||
Resistance Features Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | ||
Number of Gloves 2 | ||
Safety Standard EN 388, EN 407, ISO 13997, ISO 21420 | ||
Standards/Approvals CE Category 2, CE type examination certificate:0075/014/162/10/20/2585, EN388 4X43E, EN407 X1XXXX, ISO 13997:29.5 N, ISO 21420:5/5, OEKO TEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- Mapa KRYTECH 645 Black Size 11
- Mapa KRYTECH 645 Black Size 9
- Mapa KRYTECH 645 Black Size 6
- Mapa KRYTECH 645 Black Size 10
- Mapa KRYTECH 645 Black Size 8
- Mapa KRYTECH 840 Black Size 7, Nitrile Foam Coating
- Mapa KRYTECH 838 Black Size 7, Nitrile Foam Coating
- Mapa KryTech 837 Black Size 10, Nitrile Foam Coating
