Mapa KRYTECH 840 Black, Grey Nitrile Foam Work Gloves, Size 7, Nitrile Foam Coating

Subtotal (1 pair)*

€10.09

(exc. VAT)

€12.41

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 34 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +€10.09

*price indicative

RS Stock No.:
440-364
Mfr. Part No.:
34840027
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

7

Product Type

Work Gloves

Lining Material

Nitrile Foam

Material

Nitrile Foam

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

24

Coating

Nitrile Foam

Resistance Features

Cut Protection, High Cut Protection, Puncture Protection, Thermal Protection

Safety Standard

EN 388:3X43D, EN 407 X2XXXX, EN ISO 21420:5/5, ISO 13997:19.8 N

Series

KRYTECH 840

Standards/Approvals

This product is not classified hazardous according to the regulation (EC) n°1272/2008 of the European Parliament

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mapa KryTech 840 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Level D cut protection, these gloves meet a range of safety standards, including EN388, EN407, ISO 13997:19.8 N and Category 2 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.

Good puncture resistance

High cut protection for safety work

Good thermal insulation of the hand

Good grip for picking up parts safely

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy