Mapa KRYTECH 836 Grey, Yellow High Density Polyethylene Work Gloves, Size 10

Subtotal (1 pair)*

€18.69

(exc. VAT)

€22.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€18.69

*price indicative

RS Stock No.:
440-347
Mfr. Part No.:
34836000
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Work Gloves

Size

10

Material

High Density Polyethylene

Lining Material

High Density Polyethylene

Colour

Grey, Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Blade Cut, Cut Protection, Puncture Protection, Tear Resistant

Safety Standard

EN 388:4X43D, EN 407 X1XXXX, ISO, ISO 13997:17.2 N

Number of Gloves

24

Series

KRYTECH 836

Standards/Approvals

rue Hermann Frenkel - 69367 Lyon Cedex 07- FRANCE, UE type certificate or CE type examination certificate:0075/014/162/03/19/0881 Issued by the notified body nr:0075 CTC - 4

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mapa KryTech 836 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Level D cut protection, these gloves meet a range of safety standards, including EN388, EN407, ISO 13997:17.2 N and Category 2 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.

Excellent cut resistance on all parts of the glove

Reinforced protection of the forearm thanks to its longer cuff

Reinforced crotch between thumb and forefinger

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy