Mapa KRYTECH 836 Grey, Yellow High Density Polyethylene Work Gloves, Size 7
- RS Stock No.:
- 440-351
- Mfr. Part No.:
- 34836007
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€18.69
(exc. VAT)
€22.99
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €18.69 |
*price indicative
- RS Stock No.:
- 440-351
- Mfr. Part No.:
- 34836007
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | High Density Polyethylene | |
| Lining Material | High Density Polyethylene | |
| Colour | Grey, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388, EN 407, ISO 13997, ISO 21420 | |
| Number of Gloves | 24 | |
| Resistance Features | Abrasion Resistant, Blade Cut, Cut Protection, Puncture Protection, Puncture Resistant, Tear Resistant | |
| Series | KRYTECH 836 | |
| Standards/Approvals | UE type certificate or CE type examination certificate:0075/014/162/03/19/0881 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 7 | ||
Material High Density Polyethylene | ||
Lining Material High Density Polyethylene | ||
Colour Grey, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388, EN 407, ISO 13997, ISO 21420 | ||
Number of Gloves 24 | ||
Resistance Features Abrasion Resistant, Blade Cut, Cut Protection, Puncture Protection, Puncture Resistant, Tear Resistant | ||
Series KRYTECH 836 | ||
Standards/Approvals UE type certificate or CE type examination certificate:0075/014/162/03/19/0881 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa KryTech 836 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Level D cut protection, these gloves meet a range of safety standards, including EN388, EN407, ISO 13997:17.2 N and Category 2 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.
Excellent cut resistance on all parts of the glove
Reinforced protection of the forearm thanks to its longer cuff
Reinforced crotch between thumb and forefinger
Related links
- Mapa KRYTECH 836 Grey Size 11
- Mapa KRYTECH 836 Grey Size 9
- Mapa KRYTECH 836 Grey Size 10
- Mapa KRYTECH 836 Grey Size 8
- Mapa KRYTECH 538 Grey High Density Polyethylene Work Gloves, One Size
- Mapa KRYTECH 584 Grey Size 7, Polyurethane Coating
- Mapa KRYTECH 582 Black Size 7, Nitrile Coating
- Mapa KRYTECH 580 Black Size 7, Nitrile Coating
