Skytec SKG00079 Black HPPE, HPPE, Nylon, Nylon, Tungsten, Tungsten Work Gloves, Size 9/L, Nitrile Foam Coating
- RS Stock No.:
- 468-525
- Mfr. Part No.:
- SKG00079FH
- Manufacturer:
- Skytec
Subtotal (1 pack of 10 pairs)*
€124.11
(exc. VAT)
€152.66
(inc. VAT)
Last RS stock
- Final 11 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €124.11 | €12.411 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10 Pair(s)
€124.11
(exc. VAT)
€152.66
(inc. VAT)
- RS Stock No.:
- 468-525
- Mfr. Part No.:
- SKG00079FH
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 9/L | |
| Product Type | Work Gloves | |
| Material | HPPE, HPPE, Nylon, Nylon, Tungsten, Tungsten | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | SKG00079 | |
| Coating | Nitrile Foam | |
| Safety Standard | ANSI/ISEA 105 | |
| Number of Gloves | 240 | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 9/L | ||
Product Type Work Gloves | ||
Material HPPE, HPPE, Nylon, Nylon, Tungsten, Tungsten | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series SKG00079 | ||
Coating Nitrile Foam | ||
Safety Standard ANSI/ISEA 105 | ||
Number of Gloves 240 | ||
Resistance Features Cut Resistant | ||
Standards/Approvals CE, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Ultra-thin high cut-resistant glove with nitrile foam coating, offering exceptional cut protection and tactility on the thinnest liner. The nitrile foam-coated palm provides a second-skin feel, making it ideal for working in oily and wet conditions while maintaining dexterity and grip.
Touchscreen capabilities to allow usage with screen devices
Designed for easy movement and continuous wear
Breathable back of hand to reduce perspiration
EN 388:2016 + A1:2018
ANSI 105:2016
Related links
- Skytec SKG00079 Black HPPE Nylon Tungsten Size 9/L, Nitrile Foam Coating
- Skytec SKG00079 Black HPPE Nylon Tungsten Size 8/M, Nitrile Foam Coating
- Skytec SKG00079 Black HPPE Tungsten Work Gloves S, Nitrile Foam Coating
- Skytec SKG00079 Black HPPE Tungsten Work Gloves XXL, Nitrile Foam Coating
- Milwaukee Hi-Dex Black Nylon Size 9 Nitrile Coating
- Skytec SAPPHIRE NANO FOAM Black HPPE Tungsten Gloves Nitrile Foam Coating
- Skytec SAPPHIRE NANO FOAM Black HPPE Tungsten Cut Resistant Gloves XS, Nitrile Foam Coating
- Milwaukee Hi-Dex Black Nylon Size 10/XL, Nitrile Coating

