Skytec SAPPHIRE NANO FOAM Black HPPE, Nylon, Tungsten Gloves, Size 10/XL, Nitrile Foam Coating
- RS Stock No.:
- 146-924
- Mfr. Part No.:
- SKG00079FJ
- Manufacturer:
- Skytec
Subtotal (1 pack of 10 pairs)*
€128.62
(exc. VAT)
€158.20
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €128.62 | €12.862 |
*price indicative
- RS Stock No.:
- 146-924
- Mfr. Part No.:
- SKG00079FJ
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 10/XL | |
| Product Type | Gloves | |
| Material | HPPE, Nylon, Tungsten | |
| Colour | Black | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN | |
| Number of Gloves | 10 | |
| Series | SAPPHIRE NANO FOAM | |
| Coating | Nitrile Foam | |
| Standards/Approvals | ANSI/ISEA 105-2016, EN 388:2016 Performance Levels | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 10/XL | ||
Product Type Gloves | ||
Material HPPE, Nylon, Tungsten | ||
Colour Black | ||
Resistance Features Cut Resistant | ||
Safety Standard EN | ||
Number of Gloves 10 | ||
Series SAPPHIRE NANO FOAM | ||
Coating Nitrile Foam | ||
Standards/Approvals ANSI/ISEA 105-2016, EN 388:2016 Performance Levels | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec gloves featuring a durable nitrile foam palm coating that offers excellent protection against oily and wet surfaces. Designed for enhanced durability, the reinforced thumb crotch ensures longevity even in demanding tasks. With touchscreen capabilities, these gloves allow seamless interaction with screen devices.
Designed for easy movement and continuous wear
Elasticated wrist provides a secure fit
Seamless knit prevents irritation
Related links
- Skytec SAPPHIRE NANO FOAM Black HPPE Tungsten Cut Resistant Gloves XS, Nitrile Foam Coating
- Skytec SAPPHIRE NANO FOAM Black HPPE Work Gloves Nitrile Foam Coating
- Skytec SAPPHIRE NANO FOAM Black HPPE Work Gloves Nitrile Foam Coating
- Skytec SAPPHIRE NANO FOAM Black High Performance Polyethylene Work Gloves Nitrile Foam Coating
- Skytec SAPPHIRE NANO FOAM Black High Performance Polyethylene Work Gloves Nitrile Foam Coating
- Skytec SAPPHIRE NANO FOAM Black High Performance Polyethylene Work Gloves Nitrile Foam Coating
- Skytec SAPPHIRE NANO FOAM Black High Performance Polyethylene Work Gloves Nitrile Foam Coating
- Skytec SAPPHIRE NANO FOAM Black Nylon Size 12/3XL, Nitrile
