KYORENE Kyorene Black, Grey Graphene Gloves, Size 9, Nitrile Micro-Foam Coating
- RS Stock No.:
- 468-578
- Mfr. Part No.:
- 00-118 taille 9
- Manufacturer:
- KYORENE
Subtotal (1 pack of 12 pairs)*
€90.23
(exc. VAT)
€110.98
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €90.23 | €7.519 |
*price indicative
- RS Stock No.:
- 468-578
- Mfr. Part No.:
- 00-118 taille 9
- Manufacturer:
- KYORENE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYORENE | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Graphene | |
| Colour | Black, Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection | |
| Safety Standard | EN 388:2016 + A1:2018, ANSI A2, EN 407, EN 511 | |
| Number of Gloves | 12 | |
| Coating | Nitrile Micro-Foam | |
| Series | Kyorene | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN1186, OEKO-TEX, DMF free, Silicon free | |
| EN 511 Cold | Yes | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand KYORENE | ||
Product Type Gloves | ||
Size 9 | ||
Material Graphene | ||
Colour Black, Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection | ||
Safety Standard EN 388:2016 + A1:2018, ANSI A2, EN 407, EN 511 | ||
Number of Gloves 12 | ||
Coating Nitrile Micro-Foam | ||
Series Kyorene | ||
EN 374 Chemical No | ||
Standards/Approvals EN1186, OEKO-TEX, DMF free, Silicon free | ||
EN 511 Cold Yes | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The KYORENE Gloves feature a 15 gauge grey Kyorene graphene liner with a 7g poly-acrylic lining, offering durability and comfort. The palm is coated with black HCT micro foam Nitrile for enhanced grip and resistance. This glove provide protection against the cold. Approved to Standards: EN388 4X32B EN511 X2X EN407 X2XXXX.
Bacteriostatic kills harmful bacteria
Thermal regulating to keep the hands comfortable
Odor neutralizing to keep the gloves smelling fresh
DMF and silicone free
Size 9
Related links
- KYORENE kyorene Black Size 9, Nitrile Micro-Foam Coating
- KYORENE Kyorene Pro Grey Graphene Gloves Nitrile Micro-Foam Coating
- KYORENE Kyorene Grey Graphene Gloves Nitrile Micro-Foam Coating
- KYORENE Kyorene Grey Graphene Gloves Nitrile Micro-Foam Coating
- KYORENE Kyorene Black Grey Graphene Gloves Nitrile Micro-Foam Coating
- KYORENE Kyorene Grey Size 9, Nitrile Micro-Foam Coating
- KYORENE Kyorene Pro Grey Size 9, Nitrile Micro-Foam Coating
- KYORENE Kyorene Pro Black Size 9, Nitrile Micro-Foam Coating
