Mapa Duomix Blue Latex Work Gloves, Size 8.5, Uncoated Coating
- RS Stock No.:
- 475-675
- Mfr. Part No.:
- 405
- Manufacturer:
- Mapa
Subtotal (1 bag of 10 pairs)*
€36.31
(exc. VAT)
€44.66
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €36.31 | €3.631 |
*price indicative
- RS Stock No.:
- 475-675
- Mfr. Part No.:
- 405
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 8.5 | |
| Product Type | Work Gloves | |
| Material | Latex | |
| Colour | Blue | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 0 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN 388 Blade | Yes | |
| Safety Standard | No | |
| Coating | Uncoated | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 40 | |
| Series | Duomix | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 8.5 | ||
Product Type Work Gloves | ||
Material Latex | ||
Colour Blue | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 0 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN 388 Blade Yes | ||
Safety Standard No | ||
Coating Uncoated | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 40 | ||
Series Duomix | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Duo-Mix 405
These Duo-Mix 405 chemical resistant reusable gloves are produced in blue and yellow natural latex blended with neoprene to provide protection against chemicals and micro-organisms according to EN374 standards, as well as protection against radioactive contamination according to the EN421 standard.
Features & Benefits
Highly dexterous due to material flexibility
Non-slip textured finish for safe grip of slippery objects
Produced in ISO 9001 certified factory environment
Cotton flock lining over an internal layer of white natural latex for extra comfort
Curved fingers and contoured palm for improved dexterity and reduced hand-fatigue
Conforms to the FDA regulations for food contact
Typical Applications
Maintenance
Industrial cleaning
Industrial surface treatment
Standards
EN388 2121, EN374-2, EN374-3, EN421
Related links
- Mapa Duomix Blue Latex Work Gloves Uncoated Coating
- Mapa Duomix Blue Latex Work Gloves Uncoated Coating
- Ansell AlphaTec 87-315 Blue Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 87-195 Blue Latex Work Gloves Latex, Latex Coating
- RS PRO Blue Latex Gloves Uncoated Coating
- Ansell AlphaTec 87-245 Blue Natural Rubber Latex Work Gloves Natural Rubber Coating
- Ansell AlphaTec 87-315 Blue Natural Rubber Latex Work Gloves Natural Rubber Coating
- Mapa VITAL 117 Blue Latex Work Gloves Latex Coating
