Mapa VITAL 117 Blue Latex Work Gloves, Size 10, Latex Coating
- RS Stock No.:
- 874-0513
- Mfr. Part No.:
- 117
- Manufacturer:
- Mapa
Subtotal (1 bag of 10 units)*
€12.87
(exc. VAT)
€15.83
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €12.87 | €1.287 |
*price indicative
- RS Stock No.:
- 874-0513
- Mfr. Part No.:
- 117
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Latex | |
| Colour | Blue | |
| EN 388 Abrasion | 0 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 0 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | No | |
| Safety Standard | No | |
| Coating | Latex | |
| Series | VITAL 117 | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 20 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | Yes | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Latex | ||
Colour Blue | ||
EN 388 Abrasion 0 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 0 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test No | ||
Safety Standard No | ||
Coating Latex | ||
Series VITAL 117 | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 20 | ||
Standards/Approvals CE | ||
EN 374 Chemical Yes | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Vital 117
These liquid-proof Vital 117 reusable gloves from MAPA are produced in natural latex which offers excellent dexterity and comfort.
Features & Benefits
• Keeps wearers dry whilst working with liquids
• Textured fingers and palms help with grip
• Comfortable cotton flock lining
Typical Applications
• Cleaning
• Assembly work (not suitable for oily or greasy parts)
Mapa
Standards
EN388 1010
Related links
- Mapa VITAL 117 Blue Latex Work Gloves Latex Coating
- Mapa VITAL 117 Blue Natural Latex Work Gloves, Size 7
- Mapa VITAL 117 Blue Natural Latex Work Gloves, Size 6
- Mapa Not Found Blue Latex Work Gloves Latex Coating
- Mapa VITAL 177 Blue Latex Work Gloves, Size 10 310mm
- Mapa Jersette 315 Blue Latex Work Gloves Latex Coating
- Unigloves 645 Blue Latex Work Gloves Latex Coating
- Unigloves UCHG300 Blue Latex Work Gloves Latex Coating
