Honeywell Safety PolyTRIX BN Blue, Yellow Polyamide Work Gloves, Size 8
- RS Stock No.:
- 537-078
- Mfr. Part No.:
- 091408142X
- Manufacturer:
- Honeywell Safety
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 537-078
- Mfr. Part No.:
- 091408142X
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Polyamide | |
| Colour | Blue, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | PolyTRIX BN | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388:2016, EU | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | EN 388:2016, EU 1935/2004 | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Polyamide | ||
Colour Blue, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series PolyTRIX BN | ||
Number of Gloves 2 | ||
Safety Standard EN 388:2016, EU | ||
Resistance Features Cut Resistant | ||
Standards/Approvals EN 388:2016, EU 1935/2004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Honeywell Safety PolyTRIX BN 914, crafted from polyamide and PVC dots, features a light knitted design with a knit wrist. It complies with food safety standards under EU 1935/2004 and offers an excellent fit. Key benefits include hand cushioning comfort, breathability, non-irritating seams, a secure grip, resistance to soiling, and exceptional fine touch sensitivity. It complies with food safety standards as per EU 1935/2004 regulations.
Color blue and yellow
Washable
Size 8
Marked according to size with different colors on the wristband
Related links
- Honeywell Safety PolyTRIX BN Blue Size 9
- Honeywell Safety PolyTRIX BN Blue Size 7
- Honeywell Safety PolyTRIX BN Blue Size 11
- MTS PolyTRIX BN Blue Size 10
- Honeywell Safety PolyTRIX N White Size 9
- Honeywell Safety PolyTRIX N White Size 7
- Honeywell Safety PolyTRIX N White Size 6
- Honeywell Safety PolyTRIX N White Size 11
