Honeywell Safety PolyTRIX BN Blue, Yellow Polyamide Work Gloves, Size 9

Unavailable
RS will no longer stock this product.
RS Stock No.:
537-080
Mfr. Part No.:
091409142X
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Product Type

Work Gloves

Size

9

Material

Polyamide

Colour

Blue, Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 388:2016, EU

Number of Gloves

2

Resistance Features

Cut Resistant

Series

PolyTRIX BN

Standards/Approvals

EN 388:2016, EU 1935/2004

RoHS Status: Exempt

COO (Country of Origin):
SK
The Honeywell Safety PolyTRIX BN 914, crafted from polyamide and PVC dots, features a light knitted design with a knit wrist. It complies with food safety standards under EU 1935/2004 and offers an excellent fit. Key benefits include hand cushioning comfort, breathability, non-irritating seams, a secure grip, resistance to soiling, and exceptional fine touch sensitivity. It complies with food safety standards as per EU 1935/2004 regulations.

Color blue and yellow

Washable

Size 9

Marked according to size with different colors on the wristband

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy