MTS Camapur Comfort White Polyamide Work Gloves, Size 11, Polyurethane Coating

Subtotal (1 bag of 10 units)*

€14.92

(exc. VAT)

€18.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€14.92€1.492

*price indicative

RS Stock No.:
537-089
Mfr. Part No.:
060911941E
Manufacturer:
MTS
Find similar products by selecting one or more attributes.
Select all

Brand

MTS

Size

11

Product Type

Work Gloves

Material

Polyamide

Colour

White

Series

Camapur Comfort

Number of Gloves

2

Safety Standard

EN, EN 388:2003, EN 420:2003

Coating

Polyurethane

Resistance Features

Abrasion Resistant, Tear Resistant

Standards/Approvals

EN 16350:2014-07, EN 388:2003, EN 420:2003

RoHS Status: Exempt

COO (Country of Origin):
CN
The Honeywell Safety Camapur Comfort 609 made from polyamide knitted gloves with a polyurethane coating, offers exceptional sensitivity and comfort thanks to its seamless polyamide or polyester liner. Its white color ensures dirt is immediately visible to prevent particle transfer to products. This washable glove is ambidextrous and complies with EN 420:2003 general requirements and EN 388:2003 standards for mechanical risks.

Size 11

Ventilated back and PU coating optimize breathability

Non pilling polyamide is suitable for precision work

Polyamide with polyurethane coating provides excellent abrasion and tear resistance

Certified silicone free to ensure safe use in painting areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy