MTS Camapur Comfort Black Polyamide Work Gloves, Size 11, Polyurethane Coating

Subtotal (1 bag of 10 units)*

€49.37

(exc. VAT)

€60.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€49.37€4.937

*price indicative

RS Stock No.:
537-453
Mfr. Part No.:
062611841E
Manufacturer:
MTS
Find similar products by selecting one or more attributes.
Select all

Brand

MTS

Product Type

Work Gloves

Size

11

Material

Polyamide

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Series

Camapur Comfort

Safety Standard

EN 388:2016

Resistance Features

Abrasion Resistant, Tear Resistant

Coating

Polyurethane

Standards/Approvals

CE, EN388:2016

RoHS Status: Exempt

COO (Country of Origin):
CN
The Honeywell Safety Camapur Comfort 626 featuring a seamless liner and knit wrist, is palm-coated and deeply coated to ensure high mechanical resistance. It allows fatigue-free working, is less sensitive to soiling, washable, and marked by size with different colored wristbands for easy identification.

Very good sensitivity

Excellent fit

Very breathable

Excellent grip when handling

Greasy and oily parts

Color Black

Size 11

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy