MTS Camapur Cut Grey, White Spectra Work Gloves, Size 6, Polyurethane Coating

Subtotal (1 bag of 10 units)*

€147.84

(exc. VAT)

€181.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€147.84€14.784

*price indicative

RS Stock No.:
537-109
Mfr. Part No.:
062006841E
Manufacturer:
MTS
Find similar products by selecting one or more attributes.
Select all

Brand

MTS

Product Type

Work Gloves

Size

6

Material

Spectra

Colour

Grey, White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

Camapur Cut

Resistance Features

Cut Resistant

Coating

Polyurethane

Number of Gloves

2

Safety Standard

EN 388:2016

Standards/Approvals

CE, EN388:2016

RoHS Status: Exempt

COO (Country of Origin):
CN
The Honeywell Safety Camapur Cut 620 crafted with a seamless liner, knit wrist, and palm coating, is made from polyurethane. It offers good wearing comfort, a fine touch, a secure grip when handling slightly oily parts, firm elasticized wrist protection, and moisture-repellent properties.

Size 6

Color white and grey

Metal sheet processing

Washable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy