MTS Camapur Cut White Spectra Work Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 537-104
- Mfr. Part No.:
- 061808841E
- Manufacturer:
- MTS
Subtotal (1 bag of 10 units)*
€166.80
(exc. VAT)
€205.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €166.80 | €16.68 |
*price indicative
- RS Stock No.:
- 537-104
- Mfr. Part No.:
- 061808841E
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Spectra | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Camapur Cut | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388:2016 | |
| Coating | Polyurethane | |
| Standards/Approvals | CE, EN388:2016 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Spectra | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Camapur Cut | ||
Resistance Features Cut Resistant | ||
Number of Gloves 2 | ||
Safety Standard EN 388:2016 | ||
Coating Polyurethane | ||
Standards/Approvals CE, EN388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety Camapur Cut 618 crafted with a polyurethane material and Spect seamless liner, features a knit wrist and palm coating. It provides good wearing comfort, a fine touch, a secure grip when handling slightly oily parts, firm elasticized wrist protection, and moisture-repellent properties.
Color white
Washable
Size 8
Related links
- MTS Camapur Cut White Spectra Work Gloves Polyurethane Coating
- MTS Camapur Cut White Spectra Work Gloves Polyurethane Coating
- MTS Camapur Cut White Spectra Work Gloves Polyurethane Coating
- MTS Camapur Cut White Spectra Work Gloves Polyurethane Coating
- MTS Camapur Cut White Spectra Work Gloves Polyurethane Coating
- MTS Camapur Cut Grey Size 6, Polyurethane Coating
- Honeywell Safety Camapur Cut Grey Size 9, Polyurethane Coating
- Honeywell Safety Camapur Cut Grey Size 8, Polyurethane Coating
