MTS Thermoplus Grey Polyamide Work Gloves, Size 10
- RS Stock No.:
- 537-115
- Mfr. Part No.:
- 095510142X
- Manufacturer:
- MTS
Subtotal (1 bag of 10 units)*
€178.63
(exc. VAT)
€219.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €178.63 | €17.863 |
*price indicative
- RS Stock No.:
- 537-115
- Mfr. Part No.:
- 095510142X
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Lining Material | Para Aramid | |
| Material | Polyamide | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Resistance Features | Heat Resistant | |
| Series | Thermoplus | |
| Standards/Approvals | EN 388 1 x 4 x B, EN 407 X 1 X X X X | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Size 10 | ||
Product Type Work Gloves | ||
Lining Material Para Aramid | ||
Material Polyamide | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Resistance Features Heat Resistant | ||
Series Thermoplus | ||
Standards/Approvals EN 388 1 x 4 x B, EN 407 X 1 X X X X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Honeywell Safety Thermoplus 955 composed of para-aramid, cotton, and polyamide, features a medium knitted design with a long knit wrist. It offers light thermal insulation, excellent fine touch sensitivity, high cut protection thanks to the para-aramid material, effective sweat absorption, superior wearing comfort, and additional cut and heat protection in the pulse area for enhanced safety.
Especially economic as gloves are ambidextrous
Color Gary
Marked according to size by different colors on the wristband
Size 10
Contact heat up to 100 °C
Related links
- MTS Thermoplus Grey Polyamide Work Gloves, Size 9
- MTS Thermoplus 955 Grey Para Aramid Work Gloves, Size 10
- MTS Thermoplus Grey Para Aramid Work Gloves, Size 8
- MTS Waredex Work Grey Polyamide Work Gloves Polyurethane Coating
- MTS FlexMech Black Size 10, Nitrile Foam Coating
- MTS Thermoplus 955 Grey Para Aramid Work Gloves, Size 9
- Delta Plus VV811 Blue Size 10, Aqua Polymer Coating
- North 2400250 Grey Polyamide Work Gloves Polyurethane Coating
