MTS Thermoplus 955 Grey Para Aramid Work Gloves, Size 10

Subtotal (1 pack of 10 units)*

€128.79

(exc. VAT)

€158.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€128.79€12.879

*price indicative

RS Stock No.:
434-388
Mfr. Part No.:
955-10
Manufacturer:
MTS
Find similar products by selecting one or more attributes.
Select all

Brand

MTS

Product Type

Work Gloves

Size

10

Material

Para Aramid

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

Thermoplus 955

Resistance Features

Assembly, Automotive Industry, Construction, Emergency Services

Standards/Approvals

EN 407 X 1 X X X X, EN 388 1 x 4 x B

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
SK
The Honeywell Safety Work Gloves are certified to EN 388 for mechanical risks and EN407. These heat resistant gloves are designed for both protection and practicality, offering good thermal insulation, high cut resistance, and a snug fit for precise handling even at elevated temperatures. With a comfortable wool inlay, they ensure high wearing comfort during extended tasks. The gloves are ambidextrous, making them especially economical, and feature color coded wristbands for easy size identification. They also provide reliable protection against contact heat up to 100 °C, making them ideal for use in high temperature environments requiring both safety and efficiency.

Light thermal insulation

Excellent fine touch

High cut protection due to para-aramid material

Good sweat absorption

High wearing comfort

Additional cut and heat protection in the pulse area

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy